
* Images are for reference only
0332001.HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0332001.HXP
- JLCPCB Part #
- C3159081
- Package
- -
- Description
- -55℃~+125℃ 100A 125V 1A 250V Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0142
200+
$0.7793
500+
$0.7519
1000+
$0.7390
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →