
* Images are for reference only
0322003.HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0322003.HXP
- JLCPCB Part #
- C19377552
- Package
- -
- Description
- -55℃~+125℃ 100A@125V、200A@72V 2.76 250V 31.75mm 3A 6.35mm Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8659
200+
$3.5387
500+
$3.4198
1000+
$3.3619