
* Images are for reference only
031501.8HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 031501.8HXP
- JLCPCB Part #
- C3162991
- Package
- Plugin,D7xL32.4mm
- Description
- -55℃~+125℃ 1.8A 100A 250V 32.72mm 6.985mm 92 Glass Tube Fuse Plugin,D7xL32.4mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4802
200+
$0.1858
500+
$0.1794
1000+
$0.1761