This website requires JavaScript.
no-image

* Images are for reference only

031501.2MXP

Extended
Manufacturer
Littelfuse
MFR.Part #
031501.2MXP
JLCPCB Part #
C5458047
Package
Plugin,D7xL32.4mm
Description
-55℃~+125℃ 1.2A 100A Glass Tube Fuse 插件,D7xL32.4mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3412
200+ $0.1362
500+ $0.1317
1000+ $0.1294
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons