
* Images are for reference only
0263.750M
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0263.750M
- JLCPCB Part #
- C19449355
- Package
- -
- Description
- -55℃~+125℃ 0.041 250V 3.683mm 7.62mm 750mA Resistor Fuse - Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1397
200+
$0.8550
500+
$0.8260
1000+
$0.8115