
* Images are for reference only
0263.062WRT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0263.062WRT1L
- JLCPCB Part #
- C3158144
- Package
- Plugin,D3.9xL7.1mm
- Description
- -55℃~+125℃ 0.74 250V 250V 3.9mm 50A 62mA 7.1mm 插件,D3.9xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$1.7051
10+
$1.4351
30+
$1.2648
100+
$1.0912
500+
$1.0141
1000+
$0.9787
Related Products