
* Images are for reference only
0253.125NRT1
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0253.125NRT1
- JLCPCB Part #
- C3165105
- Package
- Plugin,D2.6xL7.1mm
- Description
- -55℃~+125℃ 125V 125V 125mA 50A、300A 插件,D2.6xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0344
200+
$5.8193
500+
$5.6148
1000+
$5.5133