
* Images are for reference only
0251.750MXL
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0251.750MXL
- JLCPCB Part #
- C3160712
- Package
- Plugin,D2.8xL7.1mm
- Description
- -55℃~+125℃ 0.153 125V 125V 50A、300A 7.11mm 750mA Resistor Fuse Plugin,D2.8xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.0095
10+
$0.9870
30+
$0.9725
100+
$0.9564
Related Products