
* Images are for reference only
Q4N4RP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- Q4N4RP
- JLCPCB Part #
- C17513720
- Package
- DO-214
- Description
- -40℃~+125℃ 1.3V 1A 25mA 25mA 400V DO-214 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4957
200+
$0.5974
500+
$0.5780
1000+
$0.5684