
* Images are for reference only
0251007.NRT1
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0251007.NRT1
- JLCPCB Part #
- C19492771
- Package
- -
- Description
- -55℃~+125℃ 10.4 125V 3.18mm 300A@125V 7.11mm 7A Resistor Fuse - Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5619
200+
$0.2254
500+
$0.2174
1000+
$0.2142