
* Images are for reference only
0230001.DRT3SP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0230001.DRT3SP
- JLCPCB Part #
- C3163253
- Package
- Plugin,D4.5xL14.5mm
- Description
- -55℃~+125℃ 125V 1A 35A、10kA 5.64 Glass Tube Fuse Plugin,D4.5xL14.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2736
200+
$0.1060
500+
$0.1021
1500+
$0.1003