
* Images are for reference only
0219002.MXE
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0219002.MXE
- JLCPCB Part #
- C19366610
- Package
- -
- Description
- 14.8 22.5mm 250V 2A 5.8mm Glass Tube Fuse - Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1285
200+
$0.8501
500+
$0.8211
1000+
$0.8083