
BD540-30
- Manufacturer
- MFR.Part #
- BD540-30
- JLCPCB Part #
- C1562202
- Package
- Plugin
- Description
- 1.6mΩ 100A 16V 4.4mΩ 6.2W 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Power Dissipation | 6.2W | |
| Voltage - Max | 16V | |
| Time to Trip(Max) | 13s | |
| Trip Current | 40A | |
| Resistance - Initial (Ri) (Min) | 1.6mΩ | |
| Hold Current | 21A | |
| Current - Max | 100A | |
| Resistance - Post Trip (R1) (Max) | 4.4mΩ |

* Images are for reference only
BD540-30
Extended- Manufacturer
- MFR.Part #
- BD540-30
- JLCPCB Part #
- C1562202
- Package
- Plugin
- Description
- 1.6mΩ 100A 16V 4.4mΩ 6.2W 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BD540-30
Extended- Manufacturer
- MFR.Part #
- BD540-30
- JLCPCB Part #
- C1562202
- Package
- Plugin
- Description
- 1.6mΩ 100A 16V 4.4mΩ 6.2W 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD540-30 Specifications
BD540-30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Power Dissipation | 6.2W | |
| Voltage - Max | 16V | |
| Time to Trip(Max) | 13s | |
| Trip Current | 40A | |
| Resistance - Initial (Ri) (Min) | 1.6mΩ | |
| Hold Current | 21A | |
| Current - Max | 100A | |
| Resistance - Post Trip (R1) (Max) | 4.4mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD540-30. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD540-30 Documents
BD540-30 datasheets or manufacturer documentation.
Datasheet: BD540-30 Datasheet (PDF)
BD540-30 Schematic Symbol & PCB Footprint
The BD540-30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.