CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0402L020SLKR
0402L020SLKR
Extended
* Images are for reference only

0402L020SLKR

Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0402L020SLKR
JLCPCB Part #
C157518
Package
0402
Description
-40℃~+85℃ 100mΩ、100mΩ、100mΩ 1s 200mA、200mA、200mA 40A、40A、40A 500mA、500mA、500mA 6V、6V、6V 0402 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package0402
Operating Temperature-40℃~+85℃
Voltage - Max6V、6V、6V
Time to Trip(Max)1s
Trip Current500mA、500mA、500mA
Resistance - Initial (Ri) (Min)100mΩ、100mΩ、100mΩ
Hold Current200mA、200mA、200mA
Current - Max40A、40A、40A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0402L020SLKR
0402L020SLKR

* Images are for reference only

0402L020SLKR

Extended
Manufacturer

Littelfuse

MFR.Part #
0402L020SLKR
JLCPCB Part #
C157518
Package
0402
Description
-40℃~+85℃ 100mΩ、100mΩ、100mΩ 1s 200mA、200mA、200mA 40A、40A、40A 500mA、500mA、500mA 6V、6V、6V 0402 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0402L020SLKR

* Images are for reference only

0402L020SLKR

Extended
Manufacturer

Littelfuse

MFR.Part #
0402L020SLKR
JLCPCB Part #
C157518
Package
0402
Description
-40℃~+85℃ 100mΩ、100mΩ、100mΩ 1s 200mA、200mA、200mA 40A、40A、40A 500mA、500mA、500mA 6V、6V、6V 0402 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0402L020SLKR Specifications

0402L020SLKR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package0402
Operating Temperature-40℃~+85℃
Voltage - Max6V、6V、6V
Time to Trip(Max)1s
Trip Current500mA、500mA、500mA
Resistance - Initial (Ri) (Min)100mΩ、100mΩ、100mΩ
Hold Current200mA、200mA、200mA
Current - Max40A、40A、40A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0402L020SLKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0402L020SLKR Schematic Symbol & PCB Footprint

The 0402L020SLKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.