
* Images are for reference only
0157.630DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0157.630DR
- JLCPCB Part #
- C3165768
- Package
- SMD,6.5x3.7mm
- Description
- -55℃~+125℃ 0.138 125V 3.7mm 3.9mm 50A 6.5mm 630mA Surface Mount Fuse (with Holder) SMD,6.5x3.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5877
200+
$0.2287
500+
$0.2206
1500+
$0.2158
Related Products