
* Images are for reference only
TMOV20RP115ML2T7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV20RP115ML2T7
- JLCPCB Part #
- C2655837
- Package
- Plugin
- Description
- 10kA 115V 150V 180V 2.4nF@1MHz 300V 52J 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1611
200+
$0.4503
400+
$0.4342
800+
$0.4262