This website requires JavaScript.
no-image

* Images are for reference only

LTST-C155GYKT

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-C155GYKT
JLCPCB Part #
C6218840
Package
1210
Description
-55℃~+85℃ 130° 2.1V 2.5mcd、6mcd 565nm、585nm 569nm、588nm Discrete Diode Water Clear Yellow, Emerald Green 1210 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 33

Minimum: 54

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1715
50+ $0.1678
150+ $0.1654
500+ $0.1629

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons