
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Lite-On | |
| Package | SMD-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | DC | |
| Forward Current(If) | 10mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Total Power Dissipation(Pd) | 400mW | |
| Turn-off time | 100us | |
| RDS(on) | 100mΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | 1ms | |
| Voltage - Forward(Vf) | 1.18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTV-171G-TP-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Lite-On | |
| Package | SMD-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | DC | |
| Forward Current(If) | 10mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Total Power Dissipation(Pd) | 400mW | |
| Turn-off time | 100us | |
| RDS(on) | 100mΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | 1ms | |
| Voltage - Forward(Vf) | 1.18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTV-171G-TP-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LTV-171G-TP-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.