
* Images are for reference only
LHT2G471LS035L40B
Extended
- Manufacturer
- Liron
- MFR.Part #
- LHT2G471LS035L40B
- JLCPCB Part #
- C2988526
- Package
- Plugin,D35xL35mm
- Description
- -25℃~+105℃ 1.5A@120Hz 10mm 294mΩ@120Hz 3000hrs@105℃ 35mm 35mm 400V 470uF ±20% 插件,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 210
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3870
10+
$2.3339
30+
$2.2969
100+
$2.1489
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →