
* Images are for reference only
SMCJ7.5A
Extended
- Manufacturer
- Liown
- MFR.Part #
- SMCJ7.5A
- JLCPCB Part #
- C2990079
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW 100uA 116.3A 12.9V 7.5V 8.33V IEC 61000-4-2 TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.1282
50+
$0.1021
150+
$0.0891
500+
$0.0794
3000+
$0.0715
6000+
$0.0677
Related Products