CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LY323BC1524L
LY323BC1524L - 1
LY323BC1524L - 2
LY323BC1524L - 3
LY323BC1524L - 4
Extended1/4
* Images are for reference only

LY323BC1524L

Attributes
Value
Manufacturer
Liown
MFR.Part #
LY323BC1524L
JLCPCB Part #
C18347541
Package
SOD-323
Description
1 13pF 15V、24V 160W@8/20us 17.1V、25.4V 35V、50V 3A@8/20us、5A@8/20us 50nA ESD IEC 61000-4-2 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLiown
PackageSOD-323
TypeESD
Junction Capacitance13pF
Peak Pulse Power Dissipation (Ppp)160W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage35V、50V
PolarityUnidirectional
Peak Pulse Current (Ipp)3A@8/20us、5A@8/20us
Voltage - Breakdown17.1V、25.4V
Reverse Stand-Off Voltage (Vrwm)15V、24V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LY323BC1524L
LY323BC1524L

* Images are for reference only

LY323BC1524L

Extended
Manufacturer

Liown

MFR.Part #
LY323BC1524L
JLCPCB Part #
C18347541
Package
SOD-323
Description
1 13pF 15V、24V 160W@8/20us 17.1V、25.4V 35V、50V 3A@8/20us、5A@8/20us 50nA ESD IEC 61000-4-2 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LY323BC1524L

* Images are for reference only

LY323BC1524L

Extended
Manufacturer

Liown

MFR.Part #
LY323BC1524L
JLCPCB Part #
C18347541
Package
SOD-323
Description
1 13pF 15V、24V 160W@8/20us 17.1V、25.4V 35V、50V 3A@8/20us、5A@8/20us 50nA ESD IEC 61000-4-2 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LY323BC1524L Specifications

LY323BC1524L technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLiown
PackageSOD-323
TypeESD
Junction Capacitance13pF
Peak Pulse Power Dissipation (Ppp)160W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage35V、50V
PolarityUnidirectional
Peak Pulse Current (Ipp)3A@8/20us、5A@8/20us
Voltage - Breakdown17.1V、25.4V
Reverse Stand-Off Voltage (Vrwm)15V、24V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LY323BC1524L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LY323BC1524L Documents

LY323BC1524L datasheets or manufacturer documentation.

Datasheet: LY323BC1524L Datasheet (PDF)

LY323BC1524L Schematic Symbol & PCB Footprint

The LY323BC1524L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.