
* Images are for reference only
201KD05
Extended
- Manufacturer
- Liown
- MFR.Part #
- 201KD05
- JLCPCB Part #
- C3019404
- Package
- Plugin
- Description
- 100mW 125pF@1kHz 130V 170V 200V 355V 400A 6.5J 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 315
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0362
200+
$0.0285
1000+
$0.0242
2000+
$0.0216
10000+
$0.0194
20000+
$0.0181
Related Products