
* Images are for reference only
181KD10
Extended
- Manufacturer
- Liown
- MFR.Part #
- 181KD10
- JLCPCB Part #
- C3019403
- Package
- Plugin,P=7.5mm
- Description
- 115V 150V 180V 2.5kA 27J 300V 400mW 560pF@1kHz 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.0528
100+
$0.0417
500+
$0.0348
1000+
$0.0306
5000+
$0.0272
10000+
$0.0256
Related Products