
* Images are for reference only
1130500067
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1130500067
- JLCPCB Part #
- C52120622
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 16 18P 1x16P 250V 3.96mm 63.36mm 7A 8.65mm 9.4mm PA66 Through Hole Tin UL94V-0 White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.1782
50+
$0.1394
300+
$0.1230
600+
$0.1023
2400+
$0.0931
6000+
$0.0876
Related Products
Welcome back, may I help you?