
* Images are for reference only
LM-AZ3205-01F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ3205-01F
- JLCPCB Part #
- C49330836
- Package
- DFN1610-2
- Description
- -55℃~+125℃ 1.425kW@8/20us 15V 300pF 500nA 5V 6V IEC 61000-4-5 TVS DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.2472
50+
$0.2066
150+
$0.1892
500+
$0.1675
3000+
$0.1578
6000+
$0.1521
Related Products