
* Images are for reference only
SCD5845-220MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SCD5845-220MT
- JLCPCB Part #
- C5127222
- Package
- SMD,5.8x5.2mm
- Description
- 1.11A 1.12A 180mΩ 22uH Unshielded Inductor ±20% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 247
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
100+
$0.0364
300+
$0.0318
1500+
$0.0282
4500+
$0.0255
10500+
$0.0240
Related Products