
* Images are for reference only
TYS40181R0N-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYS40181R0N-10
- JLCPCB Part #
- C2639066
- Package
- SMD,4x4mm
- Description
- 1uH 25mΩ 2A 4.8A ±30% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2765
10+
$0.2187
30+
$0.1939
100+
$0.1629
500+
$0.1492
1000+
$0.1409
Related Products