
* Images are for reference only
455-00112B
Extended
- Manufacturer
- Laird
- MFR.Part #
- 455-00112B
- JLCPCB Part #
- C17374675
- Package
- -
- Description
- -25℃~+50℃ - Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.5599
200+
$30.1491
500+
$29.1415
1000+
$28.6433
Related Products