
* Images are for reference only
TYS3015150M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYS3015150M-10
- JLCPCB Part #
- C2639152
- Package
- SMD,3x3mm
- Description
- 15uH 380mΩ 650mA 660mA ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1464
200+
$0.0567
500+
$0.0548
1000+
$0.0537
Related Products