
* Images are for reference only
TYA40121R5M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYA40121R5M-10
- JLCPCB Part #
- C2649050
- Package
- SMD,4x4mm
- Description
- 1.5uH 2.8A 3.8A 60mΩ AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1395
200+
$0.0539
500+
$0.0522
1000+
$0.0512
Related Products