This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IB1212LS-1W

Extended
Manufacturer
LZTEC
MFR.Part #
IB1212LS-1W
JLCPCB Part #
C20608819
Package
SIP,19.6x6mm
Description
-40℃~+85℃ 1 1.5kV 11.4V~12.6V 12V 1W 250kHz 30mVp-p 560uF 84mA Short Circuit Protection 塑封型 稳压型 SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 18

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.5182
10+ $2.1309
36+ $1.8883
108+ $1.6408
504+ $1.5283
900+ $1.4801

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons