This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B0515S-2WR2

Extended
Manufacturer
LZTEC
MFR.Part #
B0515S-2WR2
JLCPCB Part #
C20613112
Package
SIP,19.6x7mm
Description
-40℃~+85℃ 1 10.16mm 133mA 15V 19.65mm 250kHz 2W 4.5V~5.5V 560uF 60mVp-p 7.05mm 87% Short Circuit Protection SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 18

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $1.8256
10+ $1.5460
36+ $1.3692
108+ $1.1892
504+ $1.1089
900+ $1.0735

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons