
* Images are for reference only
LB100-G08S-C0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB100-G08S-C0R
- JLCPCB Part #
- C53109084
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 2 500mA 8P Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.1915
50+
$0.1509
150+
$0.1336
1000+
$0.1120
2000+
$0.1023
5000+
$0.0966