
* Images are for reference only
LP6286QVF
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP6286QVF
- JLCPCB Part #
- C517073
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 0.4mA 1.2MHz 2.5V~5.5V 400uA QFN-24-EP(4x4) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1653
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1652
In-stock Item Pricing
Qty Unit Price
1+
$0.4460
10+
$0.3462
30+
$0.3027
100+
$0.2496
500+
$0.2254
1000+
$0.2110
Related Products