
* Images are for reference only
LP6402F24SOF
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP6402F24SOF
- JLCPCB Part #
- C517088
- Package
- SOP-8
- Description
- -20℃~+85℃ 1 120kHz 2.4A 5.1V 8V~32V Buck Buck Built-in Fixed Yes SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1276
50+
$0.1244
150+
$0.1222
500+
$0.1201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products