
* Images are for reference only
LP3353SOF
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP3353SOF
- JLCPCB Part #
- C47345736
- Package
- SOP-8
- Description
- -40℃~+85℃ 120kHz 7V~26V Boost External PWM Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 825
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 825
In-stock Item Pricing
Qty Unit Price
1+
$0.4629
10+
$0.4147
30+
$0.3889
100+
$0.3648
500+
$0.3504
1000+
$0.3423
Related Products