
* Images are for reference only
LP2206QVF
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP2206QVF
- JLCPCB Part #
- C516987
- Package
- TDFN-8L-EP(2x2)
- Description
- -40℃~+125℃@(Tj) -76dB@(1kHz) 100uVrms 2 5.5V 600mA 810mV~5.5V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TDFN-8L-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3394
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3394
In-stock Item Pricing
Qty Unit Price
1+
$0.2567
10+
$0.2015
30+
$0.1779
100+
$0.1485
500+
$0.1353
1000+
$0.1274
Related Products