CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. LA RM40TGM
LA RM40TGM
Extended
* Images are for reference only

LA RM40TGM

Attributes
Value
Manufacturer
LIGHT
MFR.Part #
LA RM40TGM
JLCPCB Part #
C6583451
Package
-
Description
-40℃~+120℃ 180mW 3.3V 40° 50mA 515nm~555nm 535nm 8cd Discrete Diode Green - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLIGHT
Package-
Wavelength - Dominant515nm~555nm
Operating Temperature-40℃~+120℃
Viewing Angle40°
Forward Current50mA
Luminous Intensity8cd
Power(Watts)180mW
Diode ConfigurationDiscrete Diode
Illumination ColorGreen
Peak Wavelength535nm
Voltage - Forward(Vf)3.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. LA RM40TGM
LA RM40TGM

* Images are for reference only

LA RM40TGM

Extended
Manufacturer

LIGHT

MFR.Part #
LA RM40TGM
JLCPCB Part #
C6583451
Package
-
Description
-40℃~+120℃ 180mW 3.3V 40° 50mA 515nm~555nm 535nm 8cd Discrete Diode Green - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LA RM40TGM

* Images are for reference only

LA RM40TGM

Extended
Manufacturer

LIGHT

MFR.Part #
LA RM40TGM
JLCPCB Part #
C6583451
Package
-
Description
-40℃~+120℃ 180mW 3.3V 40° 50mA 515nm~555nm 535nm 8cd Discrete Diode Green - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LA RM40TGM Specifications

LA RM40TGM technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLIGHT
Package-
Wavelength - Dominant515nm~555nm
Operating Temperature-40℃~+120℃
Viewing Angle40°
Forward Current50mA
Luminous Intensity8cd
Power(Watts)180mW
Diode ConfigurationDiscrete Diode
Illumination ColorGreen
Peak Wavelength535nm
Voltage - Forward(Vf)3.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA RM40TGM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LA RM40TGM Documents

LA RM40TGM datasheets or manufacturer documentation.

Datasheet: LA RM40TGM Datasheet (PDF)

LA RM40TGM Schematic Symbol & PCB Footprint

The LA RM40TGM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.