
* Images are for reference only
2N7002K
Extended
- Manufacturer
- LGE
- MFR.Part #
- 2N7002K
- JLCPCB Part #
- C5247922
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 N-channel 10pF 340mA 350mW 40pF 5Ω@10V 60V SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1880
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1880
In-stock Item Pricing
Qty Unit Price
1+
$0.0219
200+
$0.0172
600+
$0.0146
3000+
$0.0125
9000+
$0.0111
21000+
$0.0104
Related Products