* Images are for reference only
VC080503C100RP
Extended
- Manufacturer
- --
- MFR.Part #
- VC080503C100RP
- JLCPCB Part #
- C597739
- Package
- 0805
- Description
- 120A 12V 2.3V 3.3V 300mJ 5V 5nF@1kHz 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1610
10+
$0.1272
30+
$0.1129
100+
$0.0949
500+
$0.0869
1000+
$0.0821
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products