* Images are for reference only
F971V334MAAHT3
Extended
- Manufacturer
- --
- MFR.Part #
- F971V334MAAHT3
- JLCPCB Part #
- C6618847
- Package
- 1206
- Description
- -55℃~+135℃ 12Ω 330nF 35V ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4364
10+
$0.3495
30+
$0.3140
100+
$0.2673
500+
$0.2464
1000+
$0.2351
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →