* Images are for reference only
TPSV686M035H0200
Extended
- Manufacturer
- --
- MFR.Part #
- TPSV686M035H0200
- JLCPCB Part #
- C5965762
- Package
- -
- Description
- -55℃~+125℃ 200mΩ@100kHz 35V 68uF ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0465
10+
$3.5114
30+
$3.1948
100+
$2.8734
400+
$2.7255
800+
$2.6580
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →