* Images are for reference only
TPSD226M025R0300
Extended
- Manufacturer
- --
- MFR.Part #
- TPSD226M025R0300
- JLCPCB Part #
- C1961386
- Package
- CASE-D-7343
- Description
- -55℃~+125℃ 22uF 25V 300mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0871
10+
$0.8877
30+
$0.7880
100+
$0.6883
500+
$0.6288
1000+
$0.5983
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →