This website requires JavaScript.

* Images are for reference only

TCJE107M025R0080

Extended
Manufacturer
--
MFR.Part #
TCJE107M025R0080
JLCPCB Part #
C2158092
Package
CASE-E-7343-43(mm)
Description
-55℃~+125℃ 100uF 250uA 25V 800mA@100kHz 80mΩ@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8338
10+ $1.5569
30+ $1.3830
100+ $1.2043
400+ $1.1254
800+ $1.0900

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons