* Images are for reference only
TBJA105K016CBSB0724
Extended
- Manufacturer
- --
- MFR.Part #
- TBJA105K016CBSB0724
- JLCPCB Part #
- C7120144
- Package
- 1206
- Description
- -55℃~+125℃ 10Ω 160nA 16V 1uF ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9520
10+
$6.0729
30+
$5.5362
100+
$5.0862
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →