* Images are for reference only
TAZG686K004CBSZ0900
Extended
- Manufacturer
- --
- MFR.Part #
- TAZG686K004CBSZ0900
- JLCPCB Part #
- C5980601
- Package
- CASE-H-7238-28(mm)
- Description
- -55℃~+125℃ 1.1Ω 3uA 4V 68uF ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5145
10+
$3.0513
30+
$2.7746
200+
$2.4964
400+
$2.3677
1000+
$2.3098
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →