CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VTA7060318A400RP
VTA7060318A400RP
Extended
* Images are for reference only

VTA7060318A400RP

Attributes
Value
Manufacturer
--
MFR.Part #
VTA7060318A400RP
JLCPCB Part #
C2655652
Package
0603
Description
100mJ 13V 18V 23V 275pF@1MHz 30A 3mW 42V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturer--
Package0603
Varistor Voltage23V
Energy100mJ
Clamping Voltage42V
Maximum AC Volts13V
Capacitance275pF@1MHz
Rated Wattage3mW
Maximum DC Volts18V
Peak Current30A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VTA7060318A400RP
VTA7060318A400RP

* Images are for reference only

VTA7060318A400RP

Extended
Manufacturer

--

MFR.Part #
VTA7060318A400RP
JLCPCB Part #
C2655652
Package
0603
Description
100mJ 13V 18V 23V 275pF@1MHz 30A 3mW 42V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VTA7060318A400RP

* Images are for reference only

VTA7060318A400RP

Extended
Manufacturer

--

MFR.Part #
VTA7060318A400RP
JLCPCB Part #
C2655652
Package
0603
Description
100mJ 13V 18V 23V 275pF@1MHz 30A 3mW 42V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VTA7060318A400RP Specifications

VTA7060318A400RP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturer--
Package0603
Varistor Voltage23V
Energy100mJ
Clamping Voltage42V
Maximum AC Volts13V
Capacitance275pF@1MHz
Rated Wattage3mW
Maximum DC Volts18V
Peak Current30A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VTA7060318A400RP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VTA7060318A400RP Documents

VTA7060318A400RP datasheets or manufacturer documentation.

VTA7060318A400RP Schematic Symbol & PCB Footprint

The VTA7060318A400RP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.