* Images are for reference only
TAZA224K035CBSZ0000
Extended
- Manufacturer
- --
- MFR.Part #
- TAZA224K035CBSZ0000
- JLCPCB Part #
- C7396304
- Package
- Case-E-5125
- Description
- -55℃~+125℃ 18Ω 1uA 220nF 35V ±10% Case-E-5125 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4703
10+
$3.0120
30+
$2.7402
100+
$2.4652
500+
$2.3382
1000+
$2.2803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →