* Images are for reference only
TAZA105K015CBSB0000
Extended
- Manufacturer
- --
- MFR.Part #
- TAZA105K015CBSB0000
- JLCPCB Part #
- C7357348
- Package
- Case-E-5125
- Description
- -55℃~+125℃ 15V 15Ω 1uA 1uF ±10% Case-E-5125 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4193
10+
$4.7037
30+
$4.2775
100+
$3.8482
500+
$3.6488
1000+
$3.5603
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →