* Images are for reference only
TAJS105K020SNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJS105K020SNJ
- JLCPCB Part #
- C1958377
- Package
- 1206
- Description
- -55℃~+125℃ 12Ω 1uF 20V ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3583
10+
$0.2856
30+
$0.2545
100+
$0.2157
500+
$0.1984
1000+
$0.1881
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →